
UCC2802QDRQ1 | |
|---|---|
DigiKey Part Number | 296-15686-2-ND - Tape & Reel (TR) 296-15686-1-ND - Cut Tape (CT) 296-15686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2802QDRQ1 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2802QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 8.3V ~ 11V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,41300 € | 24,13 € |
| 25 | 2,21640 € | 55,41 € |
| 100 | 1,99990 € | 199,99 € |
| 250 | 1,89672 € | 474,18 € |
| 500 | 1,83454 € | 917,27 € |
| 1.000 | 1,78335 € | 1.783,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,72932 € | 4.323,30 € |
| 5.000 | 1,69677 € | 8.483,85 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

