
UCC2802D | |
|---|---|
DigiKey Part Number | 296-11384-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2802D |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2802D Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Obsolete | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2802DTR | Texas Instruments | 2.750 | 296-46264-1-ND | 47,76000 € | MFR Recommended |
| UC2842BD1 | STMicroelectronics | 529 | 497-18659-ND | 27,11000 € | Similar |
| UC2842BD1013TR | STMicroelectronics | 0 | 497-6785-1-ND | 25,86000 € | Similar |
| UC2843BD1 | STMicroelectronics | 1.308 | 497-14805-5-ND | 34,20000 € | Similar |
| UC2843BD1013TR | STMicroelectronics | 3.337 | 497-8351-1-ND | 18,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

