
UCC2801QDREP | |
|---|---|
DigiKey Part Number | 296-18187-2-ND - Tape & Reel (TR) 296-18187-1-ND - Cut Tape (CT) 296-18187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2801QDREP |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2801QDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 7.4V ~ 12V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 4,62300 € | 46,23 € |
| 25 | 4,27920 € | 106,98 € |
| 100 | 3,90140 € | 390,14 € |
| 250 | 3,72116 € | 930,29 € |
| 500 | 3,61256 € | 1.806,28 € |
| 1.000 | 3,52318 € | 3.523,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,42882 € | 8.572,05 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |

