MFR Recommended
Similar
Similar

UCC2801D | |
|---|---|
DigiKey Part Number | 296-11382-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2801D |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2801D Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2801DTR | Texas Instruments | 10.026 | 296-27157-1-ND | 1,95000 € | MFR Recommended |
| MIC38C45AYM | Microchip Technology | 12 | 576-2295-ND | 2,15000 € | Similar |
| MIC38C45AYM-TR | Microchip Technology | 0 | MIC38C45AYM-TR-ND | 1,63182 € | Similar |



