
UCC28019AEVM | |
|---|---|
DigiKey Part Number | 296-31336-ND |
Manufacturer | |
Manufacturer Product Number | UCC28019AEVM |
Description | EVAL BOARD FOR UCC28019A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC28019A - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part UCC28019A |
Packaging Box | Primary Attributes 350W, 390V, 900mA Output, 85~265VAC Input |
Part Status Active | Secondary Attributes Continuous Current Mode |
Type Power Management | Contents Board(s) |
Function Power Factor Correction | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,20000 € | 336,20 € |
| Unit Price without VAT: | 336,20000 € |
|---|---|
| Unit Price with VAT: | 400,07800 € |

