
UCC2800PWTR | |
|---|---|
DigiKey Part Number | UCC2800PWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2800PWTR |
Description | IC REG CTRLR MULT TOP 8TSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2800PWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 6.9V ~ 11V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |

