Power Supply Controller PWM Controller 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2800PW

DigiKey Part Number
UCC2800PW-ND
Manufacturer
Manufacturer Product Number
UCC2800PW
Description
IC REG CTRLR MULT TOP 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC2800PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
6.9V ~ 11V
Current - Supply
500 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6001,70973 €1.025,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,70973 €
Unit Price with VAT:2,03458 €