
UCC2800MDREP | |
|---|---|
DigiKey Part Number | 296-28091-2-ND - Tape & Reel (TR) 296-28091-1-ND - Cut Tape (CT) 296-28091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2800MDREP |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2800MDREP Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Operating Temperature -55°C ~ 125°C (TA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1246CS8#PBF | Analog Devices Inc. | 49 | LT1246CS8#PBF-ND | 8,08000 € | Similar |
| LT1247CS8#PBF | Analog Devices Inc. | 59 | LT1247CS8#PBF-ND | 6,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| 10 | 7,17300 € | 71,73 € |
| 25 | 6,67080 € | 166,77 € |
| 100 | 6,11920 € | 611,92 € |
| 250 | 6,03996 € | 1.509,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,42924 € | 13.573,10 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 10,92420 € |

