
UCC27735DR | |
|---|---|
DigiKey Part Number | 296-UCC27735DRTR-ND - Tape & Reel (TR) 296-UCC27735DRCT-ND - Cut Tape (CT) 296-UCC27735DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27735DR |
Description | 700V 4A HALF-BRIDGE DRIVER WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.3V, 1.7V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2.5A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 700 V |
Driven Configuration Half-Bridge | Rise / Fall Time (Typ) 7ns, 6ns |
Channel Type Independent | Operating Temperature -40°C ~ 125°C (TA) |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 6V ~ 21V | Supplier Device Package 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,79160 € | 19,79 € |
| 100 | 0,70160 € | 70,16 € |
| 250 | 0,65872 € | 164,68 € |
| 500 | 0,63284 € | 316,42 € |
| 1.000 | 0,62417 € | 624,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58909 € | 1.472,72 € |
| 5.000 | 0,57555 € | 2.877,75 € |
| 7.500 | 0,56877 € | 4.265,77 € |
| 12.500 | 0,56126 € | 7.015,75 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

