
UCC27624QDSDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27624QDSDRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC27624QDSDRQ1 |
Description | AUTOMOTIVE 5A/5A DUAL-CHANNEL GA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-WSON (3x3) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 5A, 5A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 6ns, 10ns |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Grade Automotive |
Channel Type Independent | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 8-WDFN Exposed Pad |
Voltage - Supply 4.5V ~ 26V | Supplier Device Package 8-WSON (3x3) |
Logic Voltage - VIL, VIH 1.2V, 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,70532 € | 3.526,60 € |
| 10.000 | 0,69224 € | 6.922,40 € |
| Unit Price without VAT: | 0,70532 € |
|---|---|
| Unit Price with VAT: | 0,83933 € |

