Low-Side Gate Driver IC Inverting SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27536DBVT

DigiKey Part Number
296-36176-2-ND - Tape & Reel (TR)
296-36176-1-ND - Cut Tape (CT)
296-36176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27536DBVT
Description
IC GATE DRVR LOW-SIDE SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
UCC27536DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 32V
Logic Voltage - VIL, VIH
1.2V, 2.2V
Current - Peak Output (Source, Sink)
2.5A, 2.5A
Input Type
Inverting
Rise / Fall Time (Typ)
15ns, 10ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,03800 €10,38 €
250,94280 €23,57 €
1000,83850 €83,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,78876 €197,19 €
5000,75880 €379,40 €
7500,74379 €557,84 €
1.2500,72715 €908,94 €
1.7500,71743 €1.255,50 €
2.5000,70808 €1.770,20 €
6.2500,68795 €4.299,69 €
12.5000,67582 €8.447,75 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €