
UCC27536DBVR | |
|---|---|
DigiKey Part Number | 296-41047-2-ND - Tape & Reel (TR) 296-41047-1-ND - Cut Tape (CT) 296-41047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27536DBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27536DBVR Models |
Category | Logic Voltage - VIL, VIH 1.2V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 15ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SC-74A, SOT-753 |
Number of Drivers 1 | Supplier Device Package SOT-23-5 |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,90000 € | 9,00 € |
| 25 | 0,81640 € | 20,41 € |
| 100 | 0,72390 € | 72,39 € |
| 250 | 0,67980 € | 169,95 € |
| 500 | 0,65324 € | 326,62 € |
| 1.000 | 0,64489 € | 644,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60433 € | 1.812,99 € |
| 6.000 | 0,59110 € | 3.546,60 € |
| 9.000 | 0,58448 € | 5.260,32 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |










