
UCC27528QDRQ1 | |
|---|---|
DigiKey Part Number | 296-41044-2-ND - Tape & Reel (TR) 296-41044-1-ND - Cut Tape (CT) 296-41044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27528QDRQ1 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27528QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,36877 € | 3.421,93 € |
| 5.000 | 1,34187 € | 6.709,35 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |



