
UCC27527DSDT | |
|---|---|
DigiKey Part Number | 296-36454-2-ND - Tape & Reel (TR) 296-36454-1-ND - Cut Tape (CT) 296-36454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27527DSDT |
Description | IC GATE DRVR LOW-SIDE 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27527DSDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,73400 € | 17,34 € |
| 25 | 1,58600 € | 39,65 € |
| 100 | 1,42320 € | 142,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,34556 € | 336,39 € |
| 500 | 1,29880 € | 649,40 € |
| 750 | 1,27537 € | 956,53 € |
| 1.250 | 1,24943 € | 1.561,79 € |
| 1.750 | 1,23427 € | 2.159,97 € |
| 2.500 | 1,21968 € | 3.049,20 € |
| 6.250 | 1,18827 € | 7.426,69 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

