
UCC27526DSDT | |
|---|---|
DigiKey Part Number | 296-UCC27526DSDTTR-ND - Tape & Reel (TR) 296-UCC27526DSDTCT-ND - Cut Tape (CT) 296-UCC27526DSDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27526DSDT |
Description | IC GATE DRVR LOW-SIDE 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27526DSDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50300 € | 15,03 € |
| 25 | 1,37240 € | 34,31 € |
| 100 | 1,22800 € | 122,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,15908 € | 289,77 € |
| 500 | 1,11760 € | 558,80 € |
| 750 | 1,09680 € | 822,60 € |
| 1.250 | 1,07377 € | 1.342,21 € |
| 1.750 | 1,06030 € | 1.855,53 € |
| 2.500 | 1,04736 € | 2.618,40 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

