
UCC27524DSDT | |
|---|---|
DigiKey Part Number | 296-30371-2-ND - Tape & Reel (TR) 296-30371-1-ND - Cut Tape (CT) 296-30371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27524DSDT |
Description | IC GATE DRVR LOW-SIDE 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27524DSDT Models |
Category | Logic Voltage - VIL, VIH 1V, 2.3V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 7ns, 6ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-WDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-SON (3x3) |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,48500 € | 14,85 € |
| 25 | 1,35560 € | 33,89 € |
| 100 | 1,21270 € | 121,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14468 € | 286,17 € |
| 500 | 1,10370 € | 551,85 € |
| 750 | 1,08317 € | 812,38 € |
| 1.250 | 1,06042 € | 1.325,52 € |
| 1.750 | 1,04711 € | 1.832,44 € |
| 2.500 | 1,03434 € | 2.585,85 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


