
UCC27524DSDR | |
|---|---|
DigiKey Part Number | 296-41042-2-ND - Tape & Reel (TR) 296-41042-1-ND - Cut Tape (CT) 296-41042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27524DSDR |
Description | IC GATE DRVR LOW-SIDE 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27524DSDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,79400 € | 19,85 € |
| 100 | 0,70350 € | 70,35 € |
| 250 | 0,66036 € | 165,09 € |
| 500 | 0,63438 € | 317,19 € |
| 1.000 | 0,62544 € | 625,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58662 € | 1.759,86 € |
| 6.000 | 0,57370 € | 3.442,20 € |
| 9.000 | 0,56723 € | 5.105,07 € |
| 15.000 | 0,56006 € | 8.400,90 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |










