
UCC27516DRST | |
|---|---|
DigiKey Part Number | 296-UCC27516DRSTTR-ND - Tape & Reel (TR) 296-UCC27516DRSTCT-ND - Cut Tape (CT) 296-UCC27516DRSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27516DRST |
Description | IC GATE DRVR LOW-SIDE 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27516DRST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.4V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,54960 € | 13,74 € |
| 100 | 0,48420 € | 48,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45296 € | 113,24 € |
| 500 | 0,43410 € | 217,05 € |
| 750 | 0,42467 € | 318,50 € |
| 1.250 | 0,41421 € | 517,76 € |
| 1.750 | 0,40809 € | 714,16 € |
| 2.500 | 0,40221 € | 1.005,52 € |
| 6.250 | 0,38955 € | 2.434,69 € |
| 12.500 | 0,38192 € | 4.774,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

