
UCC27425DR | |
|---|---|
DigiKey Part Number | 296-UCC27425DRTR-ND - Tape & Reel (TR) 296-UCC27425DRCT-ND - Cut Tape (CT) 296-UCC27425DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27425DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27425DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,76440 € | 19,11 € |
| 100 | 0,67750 € | 67,75 € |
| 250 | 0,63596 € | 158,99 € |
| 500 | 0,61092 € | 305,46 € |
| 1.000 | 0,59031 € | 590,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37763 € | 944,08 € |
| 5.000 | 0,36821 € | 1.841,05 € |
| 7.500 | 0,36349 € | 2.726,17 € |
| 12.500 | 0,35827 € | 4.478,38 € |
| 17.500 | 0,35521 € | 6.216,18 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

