
CD74HC366QDRQ1 | |
---|---|
DigiKey Part Number | 296-28176-2-ND - Tape & Reel (TR) 296-28176-1-ND - Cut Tape (CT) 296-28176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC366QDRQ1 |
Description | IC BUFFER INVERTING 6V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC366QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,36900 € | 3,69 € |
25 | 0,33080 € | 8,27 € |
100 | 0,28860 € | 28,86 € |
250 | 0,26848 € | 67,12 € |
500 | 0,25632 € | 128,16 € |
1.000 | 0,25067 € | 250,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,22981 € | 574,52 € |
5.000 | 0,22358 € | 1.117,90 € |
7.500 | 0,22047 € | 1.653,53 € |
12.500 | 0,21701 € | 2.712,62 € |
17.500 | 0,21499 € | 3.762,32 € |
25.000 | 0,21305 € | 5.326,25 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,61880 € |