
UCC27322DGNR | |
|---|---|
DigiKey Part Number | 296-41796-2-ND - Tape & Reel (TR) 296-41796-1-ND - Cut Tape (CT) 296-41796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27322DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27322DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1.1V, 2.7V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,97600 € | 9,76 € |
| 25 | 0,88600 € | 22,15 € |
| 100 | 0,78730 € | 78,73 € |
| 250 | 0,74020 € | 185,05 € |
| 500 | 0,71176 € | 355,88 € |
| 1.000 | 0,68835 € | 688,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66364 € | 1.659,10 € |
| 5.000 | 0,64874 € | 3.243,70 € |
| 7.500 | 0,64128 € | 4.809,60 € |
| 12.500 | 0,63302 € | 7.912,75 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

