
UCC27321QDRQ1 | |
|---|---|
DigiKey Part Number | 296-25745-2-ND - Tape & Reel (TR) 296-25745-1-ND - Cut Tape (CT) 296-25745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27321QDRQ1 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27321QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1.1V, 2.7V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16600 € | 11,66 € |
| 25 | 1,06120 € | 26,53 € |
| 100 | 0,94530 € | 94,53 € |
| 250 | 0,89004 € | 222,51 € |
| 500 | 0,85672 € | 428,36 € |
| 1.000 | 0,85455 € | 854,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80034 € | 2.000,85 € |
| 5.000 | 0,78290 € | 3.914,50 € |
| 7.500 | 0,77416 € | 5.806,20 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


