Low-Side Gate Driver IC Inverting 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27321DGNR

DigiKey Part Number
296-UCC27321DGNRTR-ND - Tape & Reel (TR)
296-UCC27321DGNRCT-ND - Cut Tape (CT)
296-UCC27321DGNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27321DGNR
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC27321DGNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4V ~ 15V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
9A, 9A
Input Type
Inverting
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,00200 €10,02 €
250,90960 €22,74 €
1000,80810 €80,81 €
2500,75968 €189,92 €
5000,73048 €365,24 €
1.0000,72419 €724,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,68109 €1.702,72 €
5.0000,66580 €3.329,00 €
7.5000,65815 €4.936,12 €
12.5000,64967 €8.120,88 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €