


UCC27302ADDAR | |
|---|---|
DigiKey Part Number | 296-UCC27302ADDARTR-ND - Tape & Reel (TR) 296-UCC27302ADDARCT-ND - Cut Tape (CT) 296-UCC27302ADDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27302ADDAR |
Description | 120V 4A HALF-BRIDGE DRIVER WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 7V ~ 17V | |
Logic Voltage - VIL, VIH | 1.9V, 1.7V | |
Current - Peak Output (Source, Sink) | 3.7A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,10960 € | 27,74 € |
| 100 | 0,98940 € | 98,94 € |
| 250 | 0,93204 € | 233,01 € |
| 500 | 0,89752 € | 448,76 € |
| 1.000 | 0,89724 € | 897,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83394 € | 2.501,82 € |
| 6.000 | 0,81676 € | 4.900,56 € |
| 9.000 | 0,80815 € | 7.273,35 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |



