
UCC27289DRMR | |
|---|---|
DigiKey Part Number | 296-UCC27289DRMRTR-ND - Tape & Reel (TR) 296-UCC27289DRMRCT-ND - Cut Tape (CT) 296-UCC27289DRMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27289DRMR |
Description | IC HALF BRIDGE DRIVER 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose NMOS 8-VSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27289DRMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Analog, Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | NMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 3A | |
Voltage - Supply | 8V ~ 16V | |
Voltage - Load | 8V ~ 16V | |
Operating Temperature | -40°C ~ 125°C | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Voltage, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,00320 € | 25,08 € |
| 100 | 0,89270 € | 89,27 € |
| 250 | 0,84008 € | 210,02 € |
| 500 | 0,80832 € | 404,16 € |
| 1.000 | 0,80451 € | 804,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74992 € | 2.249,76 € |
| 6.000 | 0,73413 € | 4.404,78 € |
| 9.000 | 0,72622 € | 6.535,98 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

