
UCC27284QDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27284QDRQ1TR-ND - Tape & Reel (TR) 296-UCC27284QDRQ1CT-ND - Cut Tape (CT) 296-UCC27284QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27284QDRQ1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27284QDRQ1 Models |
Category | Current - Peak Output (Source, Sink) 2.5A, 3.5A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 120 V |
Part Status Active | Rise / Fall Time (Typ) 12ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Driven Configuration Half-Bridge | Grade Automotive |
Channel Type Independent | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 5.5V ~ 16V | Supplier Device Package 8-SOIC |
Logic Voltage - VIL, VIH 1.3V, 2.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97000 € | 19,70 € |
| 25 | 1,80440 € | 45,11 € |
| 100 | 1,62240 € | 162,24 € |
| 250 | 1,53552 € | 383,88 € |
| 500 | 1,50970 € | 754,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,39465 € | 3.486,62 € |
| 5.000 | 1,36725 € | 6.836,25 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |






