Half-Bridge Gate Driver IC Non-Inverting 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27284DRCR

DigiKey Part Number
296-UCC27284DRCRTR-ND - Tape & Reel (TR)
296-UCC27284DRCRCT-ND - Cut Tape (CT)
296-UCC27284DRCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27284DRCR
Description
IC GATE DRVR HALF-BRIDGE 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-VSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.3V, 1.9V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
3A, 3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
100 V
Driven Configuration
Half-Bridge
Rise / Fall Time (Typ)
10ns, 10ns
Channel Type
Independent
Operating Temperature
-40°C ~ 125°C
Number of Drivers
2
Mounting Type
Surface Mount, Wettable Flank
Gate Type
MOSFET (N-Channel)
Package / Case
10-VFDFN Exposed Pad
Voltage - Supply
5.5V ~ 16V
Supplier Device Package
10-VSON (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.066
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,09800 €10,98 €
250,99840 €24,96 €
1000,88870 €88,87 €
2500,83628 €209,07 €
5000,80466 €402,33 €
1.0000,80087 €800,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,74653 €2.239,59 €
6.0000,73081 €4.384,86 €
9.0000,72293 €6.506,37 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €