
UCC27282QDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27282QDRQ1TR-ND - Tape & Reel (TR) 296-UCC27282QDRQ1CT-ND - Cut Tape (CT) 296-UCC27282QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27282QDRQ1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27282QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 16V | |
Logic Voltage - VIL, VIH | 0.9V, 2.4V | |
Current - Peak Output (Source, Sink) | 2.5A, 3.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97000 € | 19,70 € |
| 25 | 1,80440 € | 45,11 € |
| 100 | 1,62240 € | 162,24 € |
| 250 | 1,53552 € | 383,88 € |
| 500 | 1,50970 € | 754,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,39465 € | 3.486,62 € |
| 5.000 | 1,36725 € | 6.836,25 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |




