Half-Bridge Gate Driver IC Non-Inverting 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27282QDRCRQ1

DigiKey Part Number
296-UCC27282QDRCRQ1TR-ND - Tape & Reel (TR)
296-UCC27282QDRCRQ1CT-ND - Cut Tape (CT)
296-UCC27282QDRCRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27282QDRCRQ1
Description
IC GATE DRVR HALF-BRIDGE 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
UCC27282QDRCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5.5V ~ 16V
Logic Voltage - VIL, VIH
1.3V, 1.9V
Current - Peak Output (Source, Sink)
2.5A, 3.5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
12ns, 10ns
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
101,97000 €19,70 €
251,80440 €45,11 €
1001,62240 €162,24 €
2501,53552 €383,88 €
5001,50970 €754,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,38692 €4.160,76 €
6.0001,36088 €8.165,28 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €