
UCC27282DR | |
|---|---|
DigiKey Part Number | 296-UCC27282DRTR-ND - Tape & Reel (TR) 296-UCC27282DRCT-ND - Cut Tape (CT) 296-UCC27282DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27282DR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27282DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 16V | |
Logic Voltage - VIL, VIH | 1.3V, 1.9V | |
Current - Peak Output (Source, Sink) | 2.5A, 3.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,00320 € | 25,08 € |
| 100 | 0,89270 € | 89,27 € |
| 250 | 0,84008 € | 210,02 € |
| 500 | 0,80832 € | 404,16 € |
| 1.000 | 0,80451 € | 804,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75462 € | 1.886,55 € |
| 5.000 | 0,73799 € | 3.689,95 € |
| 7.500 | 0,72967 € | 5.472,53 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |








