
UCC27222PWPR | |
|---|---|
DigiKey Part Number | UCC27222PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC27222PWPR |
Description | IC GATE DRVR HALF-BRIDG 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27222PWPR Models |
Category | Logic Voltage - VIL, VIH 0.7V, 2.6V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 17ns, 17ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 115°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Number of Drivers 2 | Supplier Device Package 14-HTSSOP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 3.7V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,24289 € | 6.485,78 € |
| Unit Price without VAT: | 3,24289 € |
|---|---|
| Unit Price with VAT: | 3,85904 € |

