
UCC27222EVM | |
|---|---|
DigiKey Part Number | UCC27222EVM-ND |
Manufacturer | |
Manufacturer Product Number | UCC27222EVM |
Description | EVAL BOARD FOR UCC27222 |
Customer Reference | |
Detailed Description | UCC27222 Predictive Gate Drive™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.9V ~ 1.8V | |
Current - Output | 20A | |
Voltage - Input | 4.75V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | UCC27222 | |
Note | - | |
Base Product Number |

