
UCC27212DR | |
|---|---|
DigiKey Part Number | 296-UCC27212DRTR-ND - Tape & Reel (TR) 296-UCC27212DRCT-ND - Cut Tape (CT) 296-UCC27212DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27212DR |
Description | 4-A, 120-V HALF BRIDGE GATE DRIV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 7V ~ 17V | |
Logic Voltage - VIL, VIH | 1.9V, 1.7V | |
Current - Peak Output (Source, Sink) | 3.7A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,16800 € | 11,68 € |
| 25 | 1,06280 € | 26,57 € |
| 100 | 0,94670 € | 94,67 € |
| 250 | 0,89136 € | 222,84 € |
| 500 | 0,85798 € | 428,99 € |
| 1.000 | 0,85587 € | 855,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80154 € | 2.003,85 € |
| 5.000 | 0,78408 € | 3.920,40 € |
| 7.500 | 0,77533 € | 5.814,97 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

