


UCC27212DPRR | |
|---|---|
DigiKey Part Number | 296-UCC27212DPRRTR-ND - Tape & Reel (TR) 296-UCC27212DPRRCT-ND - Cut Tape (CT) 296-UCC27212DPRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27212DPRR |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27212DPRR Models |
Category | Logic Voltage - VIL, VIH 1.6V, 2.3V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 120 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 7.8ns, 6ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 140°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-WSON (4x4) |
Voltage - Supply 7V ~ 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,55600 € | 25,56 € |
| 25 | 2,34760 € | 58,69 € |
| 100 | 2,11960 € | 211,96 € |
| 250 | 2,01088 € | 502,72 € |
| 500 | 1,99758 € | 998,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,82472 € | 5.474,16 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |


