
UCC27211DR | |
|---|---|
DigiKey Part Number | 296-46403-2-ND - Tape & Reel (TR) 296-46403-1-ND - Cut Tape (CT) 296-46403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27211DR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27211DR Models |
Category | Logic Voltage - VIL, VIH 1.3V, 2.7V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 120 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 7.2ns, 5.5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 140°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 8V ~ 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGD4300DJ | Nexperia USA Inc. | 2.703 | 1727-NGD4300DJCT-ND | 1,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,31400 € | 32,85 € |
| 100 | 1,17490 € | 117,49 € |
| 250 | 1,10872 € | 277,18 € |
| 500 | 1,07540 € | 537,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00125 € | 2.503,12 € |
| 5.000 | 0,98035 € | 4.901,75 € |
| 7.500 | 0,96988 € | 7.274,10 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |



