
UCC27211DPRR | |
|---|---|
DigiKey Part Number | 296-UCC27211DPRRTR-ND - Tape & Reel (TR) 296-UCC27211DPRRCT-ND - Cut Tape (CT) 296-UCC27211DPRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27211DPRR |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27211DPRR Models |
Category | Logic Voltage - VIL, VIH 1.3V, 2.7V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 120 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 7.2ns, 5.5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 140°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-WSON (4x4) |
Voltage - Supply 8V ~ 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,31400 € | 32,85 € |
| 100 | 1,17490 € | 117,49 € |
| 250 | 1,10872 € | 277,18 € |
| 500 | 1,07540 € | 537,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99535 € | 2.986,05 € |
| 6.000 | 0,97549 € | 5.852,94 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

