
UCC27211ADRMT | |
|---|---|
DigiKey Part Number | 296-37013-2-ND - Tape & Reel (TR) 296-37013-1-ND - Cut Tape (CT) 296-37013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27211ADRMT |
Description | IC GATE DRVR HALF-BRIDGE 8VSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27211ADRMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 1.3V, 2.7V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,94260 € | 485,65 € |
| 500 | 1,87918 € | 939,59 € |
| 750 | 1,84741 € | 1.385,56 € |
| 1.250 | 1,81221 € | 2.265,26 € |
| 1.750 | 1,79163 € | 3.135,35 € |
| 2.500 | 1,77186 € | 4.429,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,46900 € | 24,69 € |
| 25 | 2,26840 € | 56,71 € |
| 100 | 2,04780 € | 204,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,03900 € | 20,39 € |
| 25 | 1,86800 € | 46,70 € |
| 100 | 1,68120 € | 168,12 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

