
UCC27211ADRMR | |
|---|---|
DigiKey Part Number | 296-UCC27211ADRMRTR-ND - Tape & Reel (TR) 296-UCC27211ADRMRCT-ND - Cut Tape (CT) 296-UCC27211ADRMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27211ADRMR |
Description | IC GATE DRVR HALF-BRIDGE 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27211ADRMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 1.3V, 2.7V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,45800 € | 14,58 € |
| 25 | 1,33040 € | 33,26 € |
| 100 | 1,18970 € | 118,97 € |
| 250 | 1,12268 € | 280,67 € |
| 500 | 1,08894 € | 544,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00788 € | 3.023,64 € |
| 6.000 | 0,98777 € | 5.926,62 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

