Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
10-WFDFN Exp Pkg

UCC27210DPRT

DigiKey Part Number
296-UCC27210DPRTTR-ND - Tape & Reel (TR)
296-UCC27210DPRTCT-ND - Cut Tape (CT)
296-UCC27210DPRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27210DPRT
Description
IC GATE DRVR HALF-BRIDGE 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
UCC27210DPRT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
2.4V, 5.8V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
120 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
7.2ns, 5.5ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 140°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
10-WDFN Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
10-WSON (4x4)
Voltage - Supply
8V ~ 17V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,66000 €3,66 €
102,76800 €27,68 €
252,54560 €63,64 €
1002,30120 €230,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,12104 €530,26 €
5002,05290 €1.026,45 €
7502,01875 €1.514,06 €
1.2501,98092 €2.476,15 €
1.7501,95882 €3.427,93 €
2.5001,93754 €4.843,85 €
Manufacturers Standard Package
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,35540 €

Other Suppliers on DigiKey

2.666In Stock
Ships from Rochester Electronics, LLC