


UCC27210DDAR | |
|---|---|
DigiKey Part Number | 296-30343-2-ND - Tape & Reel (TR) 296-30343-1-ND - Cut Tape (CT) 296-30343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27210DDAR |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | UCC27210DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 2.4V, 5.9V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,85300 € | 18,53 € |
| 25 | 1,69640 € | 42,41 € |
| 100 | 1,52420 € | 152,42 € |
| 250 | 1,44204 € | 360,51 € |
| 500 | 1,39252 € | 696,26 € |
| 1.000 | 1,35174 € | 1.351,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,30871 € | 3.271,78 € |
| 5.000 | 1,28277 € | 6.413,85 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

