MFR Recommended



UCC27210DDA | |
|---|---|
DigiKey Part Number | 296-30307-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27210DDA |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | UCC27210DDA Models |
Category | Logic Voltage - VIL, VIH 2.4V, 5.9V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 120 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 7.2ns, 5.5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 140°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SO PowerPad |
Voltage - Supply 8V ~ 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27210DDAR | Texas Instruments | 54.133 | 296-30343-1-ND | 2,77000 € | MFR Recommended |


