
UCC27201DRMR | |
|---|---|
DigiKey Part Number | 296-21437-2-ND - Tape & Reel (TR) 296-21437-1-ND - Cut Tape (CT) 296-21437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201DRMR |
Description | IC GATE DRVR HALF-BRIDGE 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201DRMR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 120 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 7ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 140°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-VDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-VSON (4x4) |
Voltage - Supply 8V ~ 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70300 € | 17,03 € |
| 25 | 1,55720 € | 38,93 € |
| 100 | 1,39670 € | 139,67 € |
| 250 | 1,32016 € | 330,04 € |
| 500 | 1,28994 € | 644,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18908 € | 3.567,24 € |
| 6.000 | 1,16613 € | 6.996,78 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

