
UCC27201ATDA3 | |
|---|---|
DigiKey Part Number | UCC27201ATDA3-ND |
Manufacturer | |
Manufacturer Product Number | UCC27201ATDA3 |
Description | IC GATE DRVR HALF-BRIDGE DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting Die |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201ATDA3 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 120 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 7ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 140°C (TJ) |
Channel Type Independent | Package / Case Die |
Number of Drivers 2 | Supplier Device Package Die |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 8V ~ 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 3,94608 € | 947,06 € |
| Unit Price without VAT: | 3,94608 € |
|---|---|
| Unit Price with VAT: | 4,69584 € |

