
UCC27201ADRCT | |
|---|---|
DigiKey Part Number | 296-30051-2-ND - Tape & Reel (TR) 296-30051-1-ND - Cut Tape (CT) 296-30051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201ADRCT |
Description | IC GATE DRVR HALF-BRIDGE 9VSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 9-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201ADRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 9 Leads | |
Supplier Device Package | 9-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,99700 € | 19,97 € |
| 25 | 1,82960 € | 45,74 € |
| 100 | 1,64590 € | 164,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,55832 € | 389,58 € |
| 500 | 1,50546 € | 752,73 € |
| 750 | 1,47901 € | 1.109,26 € |
| 1.250 | 1,44970 € | 1.812,12 € |
| 1.750 | 1,43257 € | 2.507,00 € |
| 2.500 | 1,41609 € | 3.540,23 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

