
UCC27201ADR | |
|---|---|
DigiKey Part Number | 296-28913-2-ND - Tape & Reel (TR) 296-28913-1-ND - Cut Tape (CT) 296-28913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201ADR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201ADR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 120 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 7ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 140°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 8V ~ 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69800 € | 16,98 € |
| 25 | 1,55200 € | 38,80 € |
| 100 | 1,39170 € | 139,17 € |
| 250 | 1,31528 € | 328,82 € |
| 500 | 1,28454 € | 642,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19123 € | 2.978,07 € |
| 5.000 | 1,16710 € | 5.835,50 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

