


UCC27201ADDA | |
|---|---|
DigiKey Part Number | 296-31434-ND |
Manufacturer | |
Manufacturer Product Number | UCC27201ADDA |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201ADDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,92800 € | 19,28 € |
| 75 | 1,61867 € | 121,40 € |
| 150 | 1,54680 € | 232,02 € |
| 300 | 1,48763 € | 446,29 € |
| 525 | 1,44760 € | 759,99 € |
| 1.050 | 1,40600 € | 1.476,30 € |
| 2.550 | 1,36331 € | 3.476,44 € |
| 5.025 | 1,33715 € | 6.719,18 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

