
UCC27200ADRMR | |
|---|---|
DigiKey Part Number | 296-29828-2-ND - Tape & Reel (TR) 296-29828-1-ND - Cut Tape (CT) 296-29828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27200ADRMR |
Description | IC GATE DRVR HALF-BRIDGE 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27200ADRMR Models |
Category | Logic Voltage - VIL, VIH 3V, 8V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 120 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 7ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 140°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-VDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-VSON (4x4) |
Voltage - Supply 8V ~ 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,21509 € | 3.645,27 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

