MFR Recommended



UCC27200ADDA | |
|---|---|
DigiKey Part Number | UCC27200ADDA-ND |
Manufacturer | |
Manufacturer Product Number | UCC27200ADDA |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | UCC27200ADDA Models |
Category | Logic Voltage - VIL, VIH 3V, 8V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 120 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 7ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 140°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SO PowerPad |
Voltage - Supply 8V ~ 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27200ADDAR | Texas Instruments | 0 | 296-29826-1-ND | 1,47000 € | MFR Recommended |


