Power Supply Controller Secondary-Side Controller 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2583Q

DigiKey Part Number
UCC2583Q-ND
Manufacturer
Manufacturer Product Number
UCC2583Q
Description
IC SECONDARY SIDE CTRLR 20-PLCC
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
UCC2583Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
8.9V ~ 14V
Current - Supply
3 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.085 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.085In Stock
Ships from Rochester Electronics, LLC