Similar

UCC2580N-4G4 | |
|---|---|
DigiKey Part Number | UCC2580N-4G4-ND |
Manufacturer | |
Manufacturer Product Number | UCC2580N-4G4 |
Description | IC OFFLINE SWITCH MULT TOP 16DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2580N-4G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 15V | |
Duty Cycle | 66% | |
Frequency - Switching | - | |
Fault Protection | - | |
Control Features | Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |


